TPS24772EVM-685

Texas Instruments
595-TPS24772EVM-685
TPS24772EVM-685

Mfr.:

Description:
Power Management IC Development Tools TPS24772 Eval Module

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Hot Swap Voltage Controller
11 V to 13 V
TPS24772
TPS24772-685
Brand: Texas Instruments
Description/Function: Evaluation module for a high performance hot-swap controller
For Use With: TPS24772
Output Current: 110 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 3.810 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS24772EVM-685 Evaluation Module

Texas Instruments TPS24772EVM-685 Evaluation Module (EVM) is a fully assembled and tested circuit for evaluating the TPS24772 2.5V to 18V high-performance Hot-Swap controller. The Texas Instruments EVM contains header connectors for easy connection to external test and application circuitry. It also provides programmable FET SOA protections, dual default timer, analog current monitor, and programmable current limit and fast trip protection settings.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$139.94 $139.94