TPS25210EVM

Texas Instruments
595-TPS25210EVM
TPS25210EVM

Mfr.:

Description:
Power Management IC Development Tools TPS25210 evaluation module for eFuse

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$118.81 $118.81

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
eFuse
2.7 V to 5.7 V
TPS25210A, TPS25210L
TPS25210
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Evaluation Module for eFuse
Output Current: 4.44 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS25210EVM eFuse Evaluation Board

Texas Instruments TPS25210EVM eFuse Evaluation Board enables the evaluation of TPS25210A and TPS25210L eFuses from TPS25210 family. The TPS25210 is a 2.7V to 5.7V, 4A eFuse with integrated 31mΩ FET with reverse current protection. It also includes input reverse polarity protection, over-current, inrush current protection, adjustable over-current transient blanking timer, programmable under-voltage, and over-voltage protection. The input power is applied at connector J1, while J2 provides the output connection to the load. TVS diode, D3, provides input protection from transient overvoltages, while Schottky diode D2 provides output protection for the Texas Instruments TPS25210 eFuses. S1 allows U1 to be RESET or disabled. A power good (PG) indicator is provided by D5. Scaled device current can be monitored at TP8 with a scale factor of 0.13 V/A.