TPS2549Q1EVM-729

Texas Instruments
595-TPS2549Q1EVM-729
TPS2549Q1EVM-729

Mfr.:

Description:
Power Management IC Development Tools TPS2549Q1EVM-729

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$118.81 $118.81

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Power Distribution
5 V
5 V
TPS2549-Q1
TPS2549-729
Brand: Texas Instruments
Description/Function: Automotive USB charging port controller and power switch evaluation module
For Use With: LM53603AQ
Output Current: 3 A
Product Type: Power Management IC Development Tools
Qualification: AEC-Q100
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 192.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

TPS2549Q1EVM-729 Evaluation Module

Texas Instruments TPS2549Q1EVM-729 USB Charging Port Controller Evaluation Module (EVM) allows for reference circuit evaluation of the TPS2549-Q1 USB charging port controller. This evaluation module provides the electrical signatures on DP_IN and DM_IN to support all current charging schemes. Texas Instruments TPS2549Q1EVM-729 incorporates USB cable voltage drop compensation by linearly sensing the port current. It also automatically adjusts the output voltage of the LM53603AQPWPRQ1 to keep the cable end device voltage within the normal operating range.