TPS25981EVM

Texas Instruments
595-TPS25981EVM
TPS25981EVM

Mfr.:

Description:
Power Management IC Development Tools TPS25981 evaluation module for 2.7-V to

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Power Switch
2.7 V to 16 V
TPS25981
TPS25981
Brand: Texas Instruments
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS25981EVM Evaluation Module

Texas Instruments TPS25981EVM Evaluation Module provides a reference circuit evaluation of TPS25981 eFuse. The TPS25981 is a 2.7V to 16V, 10A eFuse with integrated 6mΩ FET with overcurrent, inrush current protection, adjustable overcurrent transient blanking timer, programmable undervoltage, and overvoltage protection. The TI TPS25981EVM eFuse evaluation board supports one standalone channel and provides programmable OVLO, ITIMER, dVdt, and ILM settings.

In Stock: 6

Stock:
6
Can Dispatch Immediately
On Order:
10
Expected 21/09/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$136.21 $136.21