TPS382-Q1EVM

Texas Instruments
595-TPS382-Q1EVM
TPS382-Q1EVM

Mfr.:

Description:
Power Management IC Development Tools EVM FOR TPS382X-XX-Q 1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Supervisory Circuit
1.1 V to 5.5 V
TPS382x-Q1
TPS382
Brand: Texas Instruments
Description/Function: Evaluation module for TPS382x-Q1 family of voltage supervisors
Product Type: Power Management IC Development Tools
Qualification: AEC-Q100
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8473309000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS382-Q1EVM Voltage Supervisor Evaluation Module

Texas Instruments TPS382-Q1EVM Voltage Supervisor Evaluation Module (EVM) has five different TPS382x-Q1 devices. This module allows the user to evaluate and test various features across the product family. The Texas Instruments TPS382-Q1EVM has an operating voltage range of 1.1V to 5.5V. The evaluation module offers input connections for all device input and output pins. Each device has separate supply connections, input, and output lines. All of the devices share the same common ground. This feature allows users to test multiple devices simultaneously with different supply voltages and input conditions. Test points are provided to give the user access to multiple ground points.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$69.54 $69.54