TPS3840EVM

Texas Instruments
595-TPS3840EVM
TPS3840EVM

Mfr.:

Description:
Power Management IC Development Tools TPS3840EVM

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$30.76 $30.76

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Supervisory Circuit
1.6 V to 10 V
TPS3840
TPS3840
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 241.097 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

TPS3840EVM Evaluation Module (EVM)

Texas Instruments TPS3840EVM Evaluation Module (EVM) is a platform for evaluating the TPS3840 device, a nano power voltage supervisor with manual reset and programmable reset delay. TPS3840 offers operation up to 10V while maintaining a very-low quiescent current of 350nA (typ.) and 1% accuracy (typ.). Texas Instruments TPS3840EVM supports all three device output topologies. The TPS3840 has a supply voltage range of 1.5V to 10V and offers input connections for all device input and output pins. Test points are provided on the evaluation module to give the user access to an extra ground connection if needed for oscilloscope or multimeter measurements.