TPS50601ASPEVM-S

Texas Instruments
595-TPS50601ASPEVM-S
TPS50601ASPEVM-S

Mfr.:

Description:
Power Management IC Development Tools TPS50601A-SP single- operation evaluatio

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$316.26 $316.26

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
4.5 V to 6.3 V
2.5 V
TPS50601A-SP
TPS50601ASP-S
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: Step-Down Converter
Output Current: 6 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9030337000
MXHTS:
8473300401
ECCN:
EAR99

TPS50601ASPEVM-S Converter Evaluation Module

Texas Instruments TPS50601ASPEVM-S Converter Evaluation Module (EVM) is designed to provide access to the features of the TPS5061A-SP. The TPS50601A-SP is a radiation-hardened, 6.3V, 6A synchronous step-down converter optimized for small designs through high efficiency and integrating the high-side and low-side MOSFETs. Further space savings are achieved through current mode control, which reduces component count, and a high switching frequency, reducing the inductor's footprint. The layout of the Texas Instruments TPS50601ASPEVM-S makes it easy for the customer to modify the configuration to meet the user's needs and adjust for different input, output capacitors, and output inductors.