TPS51386EVM

Texas Instruments
595-TPS51386EVM
TPS51386EVM

Mfr.:

Description:
Power Management IC Development Tools 4.5-V to 24-V input; 8-A synchronous ste

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
5.5 V to 6 V
600 mV to 5.5 V
TPS51386
TPS51386
Brand: Texas Instruments
Description/Function: Step-Down Converter Evaluation Module
Output Current: 8 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS51386EVM Evaluation Module

Texas Instruments TPS51386EVM Evaluation Module is designed to facilitate the evaluation of TPS51386 devices. The TPS51386 is a single, D-CAP3™ mode, synchronous buck converter requiring a very low external component count. It features an adjustable 0.6V to 5.5V, 8A maximum output.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$67.18 $67.18