TPS55289EVM-093

Texas Instruments
595-TPS55289EVM-093
TPS55289EVM-093

Mfr.:

Description:
Power Management IC Development Tools

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$118.81 $118.81

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
3 V to 30 V
800 mV to 20 V
TPS55289
TPS55289
Brand: Texas Instruments
Output Current: 3 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

TPS55289EVM-093 Converter Evaluation Module

Texas Instruments TPS55289EVM-093 Converter Evaluation Module (EVM) allows the user to evaluate the performance of the TPS55289. The TPS55289 is a synchronous buck-boost converter optimized for converting battery voltage or adaptor voltage into power supply rails. The TPS55289 integrates four MOSFET switches, providing a compact USB Power Delivery (USB PD) application solution. The printed circuit board (PCB) for this evaluation module is designed to accommodate some modifications by the user. The external components can be changed according to the actual application. The Texas Instruments TPS55289EVM-093 requires an appropriate I2C interface, such as the USB2ANY, to configure the TPS55289.