TPS566231EVM

Texas Instruments
595-TPS566231EVM
TPS566231EVM

Mfr.:

Description:
Power Management IC Development Tools 3-V to 17-V VIN; 6-A synchronous step-do

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
3 V to 18 V
1 V
TPS566231
TPS566231
Brand: Texas Instruments
Output Current: 6 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030890100
KRHTS:
9030890000
TARIC:
9030890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS566231EVM Converter Evaluation Module

Texas Instruments TPS566231EVM Converter Evaluation Module (EVM) is used to evaluate the TPS566231 device. The TPS566231 is a cost-effective, high-voltage input, synchronous buck converter with integrated FETs. One of the key features of the TPS566231 is its ULQ (ultra-low quiescent) to enable low-bias current. This feature is extremely beneficial for long battery life in low power operation. The TPS566231 operates with a wider supply input voltage ranging from 3V to 18V. It uses DCAP3™ control mode to provide a fast transient response, good line, load regulation, no requirement for external compensation and supports low ESR output capacitors. The Texas Instruments TPS566231 is a high-efficiency converter and provides complete protection OVP, UVP, OCP, OTP.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$64.68 $64.68