TPS568236EVM

Texas Instruments
595-TPS568236EVM
TPS568236EVM

Mfr.:

Description:
Power Management IC Development Tools TPS56823 evaluation module; 4.5-V to 18-

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
4.5 V to 18 V
600 mV to 5.5 V
TPS568236
Brand: Texas Instruments
Description/Function: Step-Down Converter Evaluation Module
Output Current: 8 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS568236EVM Evaluation Module

Texas Instruments TPS568236EVM Evaluation Module offers a fully assembled and tested circuit for demonstrating the TPS568236. The TPS568236 is a single, D-CAP3™ control mode, synchronous buck converter requiring a very low external component count. The TI TPS568236EVM Module operates at a typical 12V input and delivers a 5.1V output at 8A.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$64.68 $64.68