TPS61022EVM-034

Texas Instruments
595-TPS61022EVM-034
TPS61022EVM-034

Mfr.:

Description:
Power Management IC Development Tools TPS61022EVM

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
3.6 V
5.1 V
TPS61022
TPS61022-034
Brand: Texas Instruments
Output Current: 3 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 326.592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS61022EVM-034 Evaluation Module

Texas Instruments TPS61022EVM-034 Evaluation Module is a platform for evaluating the performance of the TPS61022. The TPS61022 is an 8A boost converter with ultra-low input voltage featuring a 0.5V to 5.5V input voltage range and a 2.2V to 5.5V adjustable output voltage. The TPS61022 also provides a special MODE pin to turn the power save mode on or off. The Texas Instruments TPS61022EVM-034 Evaluation Module offers an output voltage setting of 5V.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$80.71 $80.71