TPS61046EVM-682

Texas Instruments
595-TPS61046EVM-682
TPS61046EVM-682

Mfr.:

Description:
Power Management IC Development Tools TPS61046 Eval Module

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$58.81 $58.81

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
5.5 V
28 V
TPS61046
TPS61046-682
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: TPS61046 28 V boost converter in WCSP package evaluation board
Output Current: 100 mA
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS61046EVM-682 Evaluation Module

Texas Instruments TPS61046EVM-682 Evaluation Module is used to evaluate the 28V boost converter TPS61046. The TPS61046 is a highly integrated boost converter designed for applications requiring high voltage and tiny solution size such as PMOLED panels. There are two TPS61046 evaluation circuits in the evaluation module. One is the adjustable VOUT version in which the VOUT can be changed by a feedback resistor and the inductor supports the full output current capability of the TPS61046. The other is a fixed VOUT version to show the minimum solution size, where the FB pin is connected to VIN directly and a 0805 package inductor is selected.