TPS61178EVM-792

Texas Instruments
595-TPS61178EVM-792
TPS61178EVM-792

Mfr.:

Description:
Power Management IC Development Tools EVM FOR TPS61178

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
3
Expected 25/02/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$58.81 $58.81

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Voltage Regulator - Switching Regulator
5.4 V to 12 V
16 V
TPS61178
TPS61178-792
Brand: Texas Instruments
Description/Function: Evaluates the TPS61178 synchronous boost converter
Output Current: 2.2 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 99.792 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS61178EVM-792 Synchronous Boost Converter EVM

Texas Instruments TPS61178EVM-792 Synchronous Boost Converter Evaluation Module (EVM) helps evaluate the electrical and thermal performance of the TPS61178. The TPS61178 is a 20V fully integrated synchronous boost converter with load disconnect. The components of the Texas Instruments TPS61178EVM-792 are optimized for 6V to 12V input and 16V output applications. The feedback divider and compensation network can be modified for other application conditions.