TPS62148EVM-034

Texas Instruments
595-TPS62148EVM-034
TPS62148EVM-034

Mfr.:

Description:
Power Management IC Development Tools TPS62148RGX EVM

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Voltage Regulator - Switching Regulator
3 V to 17 V
3.3 V
TPS62148
TPS62148-034
Brand: Texas Instruments
Output Current: 2 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS62148EVM-034 Evaluation Module

Texas Instruments TPS62148EVM-034 Evaluation Module (EVM) is designed to help the user easily evaluate and test the operation and functionality of the TPS62148 DC/DC converter. The evaluation module converts a 3V to 17V input voltage to a regulated output voltage of 3.3V at up to 2A output current. The Texas Instruments TPS62148 operates with a nominal switching frequency of 1MHz and comes in a small 2.0x3.0mm2 QFN package.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$64.69 $64.69