TPS62743EVM-689

Texas Instruments
595-TPS62743EVM-689
TPS62743EVM-689

Mfr.:

Description:
Power Management IC Development Tools TPS62743EVM-689

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$61.30 $61.30

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
2 V to 5.5 V
1.2 V to 3.3 V
TPS62743
TPS62743-689
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Evaluation module for the TPS62473 synchronous, step-down converter
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Output Current: 300 mA
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 159.425 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS62743EVM-689 Evaluation Module

Texas Instruments TPS62743EVM-689 Evaluation Module is designed to help the user easily evaluate and test the operation and functionality of the TPS62743 DC-DC Converter. The evaluation module converts a 2.0V to 5.5V input voltage to a regulated output that is set between 1.2V and 3.3V at up to 300mA. The TPS62743 comes in a small 1.6mm x 0.9mm2 WCSP package and has an ultra-low quiescent current of 360nA.