TPS63020EVM-487

Texas Instruments
595-TPS63020EVM-487
TPS63020EVM-487

Mfr.:

Description:
Power Management IC Development Tools TPS63020 Eval Mod

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$58.81 $58.81

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
1.8 V to 5.5 V
1.2 V to 5.5 V
TPS63020
TPS63020-487
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 136.080 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS63020EVM-487 Buck-Boost Converter EVM

Texas Instruments TPS63020EVM-487 Buck-Boost Converter Evaluation Module (EVM) is a fully assembled and tested circuit for evaluating the TPS63020. The TPS63020 is a high-efficiency single inductor buck-boost converter with a 4A switch. The TPS63020EVM-487 operates from a 1.8V to 5.5V supply and provides a 3.3V output.