TPS63802EVM

Texas Instruments
595-TPS63802EVM
TPS63802EVM

Mfr.:

Description:
Power Management IC Development Tools TPS63802 high curren t; high efficiency

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
1.3 V to 5.5 V
3.3 V
TPS63802
TPS63802
Brand: Texas Instruments
Output Current: 2 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 22.680 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS63802EVM Converter Evaluation Module (EVM)

Texas Instruments TPS63802EVM Converter Evaluation Module (EVM) is designed to evaluate and test the operation and functionality of the TPS63802. The evaluation module operates from 1.3V to 5.5V input voltage. Output currents can go up to 2A in buck mode and boost mode. The user can evaluate the different features of the TPS63802, including precise device enable. The Texas Instruments TPS63802 comes in a small 3mmx2mm2 HodRod™ QFN package.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$64.68 $64.68