TPS650830EVM-095

Texas Instruments
595-TPS650830EVM-095
TPS650830EVM-095

Mfr.:

Description:
Power Management IC Development Tools TPS650830EVM-095

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Power Management Specialized
5.4 V to 21 V
600 mV to 5 V
TPS650830
TPS650830-095
Brand: Texas Instruments
For Use With: TPS650830
Interface Type: I2C
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 250 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS650830EVM-095 Evaluation Module

Texas Instruments TPS650830EVM-095 is an Evaluation Module (EVM) for the TPS650830 6-channel Power Management Integrated Circuit (PMIC). This evaluation module is a fully assembled and tested circuit to evaluate, test, and explore the TPS650830 PMIC. The TPS650830EVM-095 demonstrates sequencing and functionality required for the processor, including the ability to change from the preset configuration and test unique applications. The Texas Instruments TPS650830EVM-095 provides Dynamic Voltage Scaling (DVS) and adjustable output voltage via an I2C interface. Other features include power path management, a board temperature monitoring system, and holistic system architecture.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$255.65 $255.65