TPS65235EVM-747

Texas Instruments
595-TPS65235EVM-747
TPS65235EVM-747

Mfr.:

Description:
Power Management IC Development Tools TPS65235EVM-747

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$58.81 $58.81

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Voltage Regulator - Switching Regulator
4.5 V to 16 V
11 V to 20 V
TPS65235
TPS65235-747
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: I2C
Output Current: 1 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 4.821 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9023008000
MXHTS:
8473300401
ECCN:
EAR99

TPS65235EVM-747 Evaluation Module (EVM)

Texas Instruments TPS65235EVM-747 Evaluation Module (EVM) is a fully assembled and tested circuit for evaluating the TPS65235 for DisEqC1.x application. The TPS65235 is a monolithic voltage regulator with I2C interface. This voltage regulator is designed specifically to provide the 13V/18V power supply and the 22kHz tone signaling to the LNB downconverter in the antenna dish or to the multi-switch box. The evaluation module contains input and output connectors as well as control jumpers to ease evaluation of device features.