TPS65386001Q1EVM

Texas Instruments
595-TPS65386001Q1EVM
TPS65386001Q1EVM

Mfr.:

Description:
Power Management IC Development Tools TPS653860-Q1 evaluat ion module

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$241.35 $241.35

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Power Supply
TPS65386001-Q1
TPS65386001
Brand: Texas Instruments
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99

TPS65386001Q1EVM Evaluation Module (EVM)

Texas Instruments TPS65386001Q1EVM Evaluation Module (EVM) evaluates the features and performance of the TPS65386xxx-Q1. The TPS65386xxx-Q1 is a multi-rail power supply designed to supply microcontrollers, sensors, transceivers, and peripherals in safety-relevant applications. The device supports functional safety microcontrollers with dual-core lockstep and other multi-core architectures. The Texas Instruments TPS65386xxx-Q1 device integrates multiple supply rails to power the MCU, CAN, Ethernet or FlexRay transceivers, external sensors, and other peripheral devices. A buck-boost converter with internal FETs converts the input battery voltage to a pre-regulated output that supplies the other regulators and system loads. The device supports wakeup from two external sources via the WAKEx pins, compatible with supply referenced or digital signal levels, integrated rotation counter-based wakeup, and integrated low-power timer-based wakeup.