TPS65916EVM

Texas Instruments
595-TPS65916EVM
TPS65916EVM

Mfr.:

Description:
Power Management IC Development Tools APPS PROC PMIC

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$298.82 $298.82

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Power Management Specialized
3.135 V to 5.25 V
700 mV to 3.3 V
TPS65916
TPS65916
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: TPS65916 evaluation module
Interface Type: USB
Output Current: 1.5 A to 3.5 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

TPS65916EVM PMIC Evaluation Module (EVM)

Texas Instruments TPS65916EVM PMIC Evaluation Module (EVM) helps designers evaluate the operation and performance of the TPS65916. The TPS65916 is an integrated power-management integrated circuit (PMIC) for automotive applications. The device provides five configurable step-down converters with up to 3.5A of output current for memory, processor core, input/output (I/O), or pre-regulation of LDOs. The Texas Instruments TPS65916 also contains 5 LDOs for external use.