TPS65917EVM

Texas Instruments
595-TPS65917EVM
TPS65917EVM

Mfr.:

Description:
Power Management IC Development Tools APPS PROC PMIC

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Power Management Specialized
3.3 V to 5 V
1.8 V, 3.3 V
TPS65917-Q1
TPS65917
Brand: Texas Instruments
Output Current: 7 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS65917EVM PMIC Evaluation Module (EVM)

Texas Instruments TPS65917EVM PMIC Evaluation Module (EVM) is designed to help evaluate the features and capabilities of the TPS65917-Q1. The TPS65917-Q1 is a power management IC (PMIC) that integrates five configurable step-down converters with up to 3.5A output current. This feature provides power to the processor core, memory, I/O, and preregulation of LDOs. The evaluation module allows for loading all SMPS outputs and access to GPIOs and other logic circuits.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$330.39 $330.39