TPS7A43EVM-047

Texas Instruments
595-TPS7A43EVM-047
TPS7A43EVM-047

Mfr.:

Description:
Power Management IC Development Tools TPS7A43 50-mA 85-V u ltra-low-IQ dual

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
LDO Voltage Regulator
4 V to 85 V
14.5 V
TPS7A4301DGQ
TPS7A43-047
Brand: Texas Instruments
Output Current: 50 mA
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS7A43EVM-047 Evaluation Module

Texas Instruments TPS7A43EVM-047 Evaluation Module is configured to evaluate the operation of the TPS7A43 Linear Regulator. The TI TPS7A43EVM configuration contains a single 50mA, high-voltage, low-quiescent-current (IQ), dual-output, low-dropout (LDO) voltage regulator for general applications. The regulator delivers up to 50mA split between the two outputs and has a wide input voltage (VIN) range of up to 85V. The stability of the TPS7A43 is ensured using a 1µF (or larger) output capacitor (COUT) and at least three × COUT for the middle output.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$38.28 $38.28