TPS7A52EVM-002

Texas Instruments
595-TPS7A52EVM-002
TPS7A52EVM-002

Mfr.:

Description:
Power Management IC Development Tools TPS7A52EVM-002

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
LDO Voltage Regulator
1.1 V to 6.5 V
Adjustable
TPS7A5201QRGR
TPS7A52-002
Brand: Texas Instruments
Output Current: 2 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS7A52EVM-002 Evaluation Module

Texas Instruments TPS7A52EVM-002 Automotive 2A High-Accuracy Low-Noise LDO Voltage Regulator Evaluation Module evaluates the operation and performance of the TPS7A52-Q1. The TPS7A52-Q1 is an automotive-grade 2A low-dropout (LDO) voltage regulator. The TPS7A52EVM-002 Evaluation Module has a single, low-noise, high-PSRR linear regulator optimal for radar applications. The regulator offers up to 2A load with ultra-low VIN to VOUT dropout voltage. Configured to be a reference design for engineering applications, the Texas Instruments TPS7A52EVM-002 delivers a dynamic load of up to 2A and 4.4μVRMS output-voltage noise.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$39.88 $39.88