TPS7A57EVM-081

Texas Instruments
595-TPS7A57EVM-081
TPS7A57EVM-081

Mfr.:

Description:
Power Management IC Development Tools TPS7A57 evaluation m odule for 5-A low-n

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$190.81 $190.81

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
LDO Voltage Regulator
500 mV to 5.2 V
TPS7A57
TPS7A57-081
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

TPS7A57EVM-081 Evaluation Module

Texas Instruments TPS7A57EVM-081 Evaluation Module is designed for developing the TPS7A57 low-noise, Low-Dropout (LDO) linear regulator. The TPS7A57EVM-081 evaluation module operates at 0.5V to 5V selectable output voltages and features a current-reference and unity-gain low dropout. This evaluation module contains an optional high-performance load transient circuit to allow efficient testing of the parallel TPS7A57 LDO's load transient performance.