TPS7H2211EVM-CVAL

Texas Instruments
595-TPS7H2211EVMCVAL
TPS7H2211EVM-CVAL

Mfr.:

Description:
Power Management IC Development Tools

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Load Switch
4.5 V to 14 V
TPS7H2211-SP
TPS7H2211-
Brand: Texas Instruments
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS7H2211EVM-CVAL Load Switch Evaluation Module

Texas Instruments TPS7H2211EVM-CVAL Load Switch Evaluation Module (EVM) is designed to help evaluate the TPS7H2211-SP. The TPS7H2211-SP is a single-channel load switch that provides reverse current protection, overvoltage protection, and a configurable rise time to minimize inrush current (soft start). The device contains P-channel MOSFETs that operate over an input voltage range of 4.5V to 14V and supports a maximum continuous current of 3.5A. It allows for the operation of the load switch. It tests the provided reverse-current protection, overvoltage protection, and a configurable rise time to minimize the inrush current (soft start) of the Texas Instruments TPS7H2211-SP.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$376.75 $376.75