TPS7H5001EVM-CVAL

Texas Instruments
595-TPS7H5001EVMCVAL
TPS7H5001EVM-CVAL

Mfr.:

Description:
Power Management IC Development Tools TPS7H5001-SP evaluat ion module for 4-V

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$478.93 $478.93

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Current Mode PWM Controller
4 V to 14 V
TPS7H5001-SP
TPS7H5001-
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: TPS7H5001-SP Evaluation Module for 4 V to 14 V, 2 Output, 2 MHz PWM Controller
For Use With: PWM Controller
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS7H5001EVM-CVAL Controller Evaluation Module

Texas Instruments TPS7H5001EVM-CVAL Controller Evaluation Module (EVM) is a platform for testing the TPS7H5001-SP controller. The TPS7H5001-SP is a radiation-hardness-assured (RHA), 4V to 14V, dual-output, 2MHz PWM controller. This board enables the TPS7H5001-SP to be connected to other components needed to prototype and evaluate a complete power converter design quickly. The Texas Instruments TPS7H5001-SP is placed on an open test board similar to the board used in the TPS7H5001-SP Lookahead Total Ionizing Dose (TID) Radiation Report. Adding test points and voltage terminals is the only major change to the design needed to facilitate probing the TPS7H5001-SP without additional hardware. Minor changes were made to the BOM for manufacturability purposes.