TPS7H6023EVM-CVAL

Texas Instruments
595-TPS7H6023EVMCVAL
TPS7H6023EVM-CVAL

Mfr.:

Description:
Power Management IC Development Tools TPS7H6023-SP evaluat ion module

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
TPS7H6023-
Brand: Texas Instruments
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS7H6023EVM-CVAL Driver Evaluation Module

Texas Instruments TPS7H6023EVM-CVAL Driver Evaluation Module (EVM) is designed to test and evaluate the TPS7H6023-SP. The TPS7H6023-SP is a radiation-hardened 22V half-bridge GaN gate driver. The board accepts up to a 14V input and allows designers to test the reliability of the TPS7H6023-SP by driving a gallium-nitride (GaN) FET. By default, the evaluation module is set up to run with the PWM mode of Texas Instruments TPS7H6023-SP, which accepts an input of one switching signal and internally generates a complementary signal.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$367.04 $367.04