TPSI2072Q1EVM

Texas Instruments
595-TPSI2072Q1EVM
TPSI2072Q1EVM

Mfr.:

Description:
Power Management IC Development Tools TPSI2072-Q1 evaluati on module for two-c

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$58.81 $58.81

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Power Switch
TPSI2072-Q1
TPSI2072
Brand: Texas Instruments
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPSI2072Q1EVM Evaluation Module

Texas Instruments TPSI2072Q1EVM Evaluation Module is a six-copper layer board with multiple test points and jumpers to evaluate the functionality of the TPSI2072-Q1 fully. The TPSI2072-Q1 is a dual-channel isolated solid-state relay designed for high-voltage automotive and industrial applications such as battery management systems, EV/HEV onboard chargers, mechanical relay replacement, and DC link pre-charging. The primary side of the TPSI2072Q1EVM comprises four differential drivers, which produce power and enable logic information to each of the internal MOSFETs on the secondary side. Each MOSFET on the secondary side has a true full-bridge rectifier to form its local power supply.