TPSM83100EVM-114

Texas Instruments
595-TPSM83100EVM-114
TPSM83100EVM-114

Mfr.:

Description:
Power Management IC Development Tools TPSM83100 evaluation module for 1.5-A hi

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Power Supply Controller
1.6 V to 5.5 V
1.2 V to 5.5 V
TPSM83100
TPSM83100
Brand: Texas Instruments
Interface Type: I2C
Output Current: 1.5 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPSM83100EVM Evaluation Module

Texas Instruments TPSM83100EVM Evaluation Module is engineered to help users quickly evaluate and test the operation and functionality of the TPSM83100 buck-boost module. The TPSM83100EVM has the output voltage set to 3.3V and operates from a 1.6V to 5.5V input voltage range. The TI TPSM83100EVM evaluation module facilitates an output current up to 1.5A when Vin is higher than 3V and 1.2A when Vin is higher than 2.7V.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$73.83 $73.83