TPSM843A26EVM

Texas Instruments
595-TPSM843A26EVM
TPSM843A26EVM

Mfr.:

Description:
Power Management IC Development Tools TPSM843A26 synchrono us buck module eval

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$58.81 $58.81

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
DC/AC Switching Converter
TPSM843A26
TPSM843A26
Brand: Texas Instruments
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

TPSM843A26EVM Power Module Evaluation Module

Texas Instruments TPSM843A26EVM Power Module Evaluation Module (EVM) is designed to provide access to the features of the TPSM843A26. The TPSM843A26 is a synchronous buck module that provides up to a 16A output and 4V to 18V input. The high-side and low-side MOSFETs are incorporated inside the TPSM843A26 package, along with the gate-drive circuitry, inductor, and basic passives. The low drain-to-source on-resistance of the MOSFET allows the Texas Instruments TPSM843A26 to achieve high efficiencies and helps keep the junction temperature low at the rated output current. Fixed frequency advanced current mode control will enable the user to synchronize the module to an external clock source. An external divider allows for an adjustable output voltage.