TRKRLDOEVM-119

Texas Instruments
595-TRKRLDOEVM-119
TRKRLDOEVM-119

Mfr.:

Description:
Power Management IC Development Tools General-purpose low- dropout (LDO) track

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
LDO Voltage Regulator
TRKRLDO
TRKRLDO-119
Brand: Texas Instruments
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TRKRLDOEVM-119 Evaluation Module

Texas Instruments TRKRLDOEVM-119 Evaluation Module evaluates the performance and operation of tracker Low-Dropout (LDO) linear regulators. This module includes pads for external components for the functionality of the tracker LDOs and an on-board load transient circuit. The TRKRLDOEVM-119 module fits LDO tracker devices in the SOT-23 (DDA) and SOIC-8 (D) packages. This module is qualified for automotive applications. The TRKRLDOEVM-119 module is used in the powertrain exhaust sensors, powertrain pressure sensors, Body Control Modules (BCMs), and power temperature sensors.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$77.88 $77.88