UCC25630-1EVM-291

Texas Instruments
595-UCC256301EVM-291
UCC25630-1EVM-291

Mfr.:

Description:
Power Management IC Development Tools UCC256301 LLC Evalua tion Module

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$210.02 $210.02

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Switching Controller
85 VAC to 264 VAC, 340 V to 410 V
12 V
UCC25630
UCC25630-1-291
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Evaluates the UCC25630 LLC control device
Output Current: 10 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 52.833 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

UCC25630-1EVM-291 LCC Evaluation Module (EVM)

Texas Instruments UCC25630-1EVM-291 LCC Evaluation Module (EVM) is designed to help evaluate the UCC256301 in digital TV SMPS, AC-DC power adapter, and LED lighting applications, aiding in the design. The UCC256301 is an LLC resonant controller with an integrated high-voltage gate driver. The UCC25630-1EVM-291 accepts DC line input from 340Vdc to 410Vdc, AC input voltage from 85 VAC to 264 VAC, and outputs nominal 12Vdc with full load output power 120W, or full output current 10A.