UCC5390SCDEVM-010

Texas Instruments
595-UCC5390SCDEVM010
UCC5390SCDEVM-010

Mfr.:

Description:
Power Management IC Development Tools UCC5390SCDEVM-010

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Gate Driver
3 V to 5.5 V
11 V to 33 V
UCC5390
UCC5390SCD-010
Brand: Texas Instruments
Output Current: 17 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9031809090
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UCC5390SCDEVM-010 Evaluation Module

Texas Instruments UCC5390SCDEVM-010 Compact Single-Channel 3kVrms Isolated 17A Gate Drive Bias Supply Evaluation Module provides reconfigurable bias supply resulting in a wide range of drive voltages. The device is used as a reference design based on a 17A split output basic insulation UCC5390SCD Driver in the SOIC-8 package. The TI UCC5390SCDEVM-010 design includes the SN6505B based bias supply that can be configured for single or split rail drive voltage. This ranges from 11V to 33V, covering a wide range of Si and SiC FETs and IGBTs.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$68.70 $68.70