UCD3138OL40EVM-032

Texas Instruments
595-UCD3138OL40EV032
UCD3138OL40EVM-032

Mfr.:

Description:
Power Management IC Development Tools UCD3138OL40 EVAL MOD

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Power Management Specialized
5 V
UCD3138RHA
UCD3138OL40-032
Brand: Texas Instruments
Description/Function: UCD3138 programmable digital power controller open loop evaluation module (40-pin version)
Dimensions: 6 in x 4 in x 0.5 in
For Use With: UCD3138
Interface Type: JTAG, PMBus, RS-232, UART
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 13.071 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UCD3138OL40EVM-032 Evaluation Module

Texas Instruments UCD3138OL40EVM-032 Evaluation Module (EVM) offers an easy to use test platform for stand-alone evaluation of UCD3138 digital controller optimized for isolated power applications. Featuring a 40-pin socket and comprehensive set of test points, the evaluation module allows hardware and firmware engineers to manipulate signals on the different pins of the device individually and study open loop operation. It also offers the flexibility to realize the simple closed-loop control configurations. Hardware ports available to communicate with the device include PMBus, UART, and JTAG. The evaluation module accepts up to 5V DC input and an onboard 3.3V LDO can be used to bias the device. Alternately, using jumpers, the device can be biased using the PMBus communication pins. A USB-TO-GPIO Adapter is required to download the firmware and program the UCD3138 device. This must be purchased separately.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$192.64 $192.64