UCD3138PFCEVM-026

Texas Instruments
595-UCD3138PFCEVM026
UCD3138PFCEVM-026

Mfr.:

Description:
Power Management IC Development Tools UCD3138 Eval Mod

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Power Factor Correction
0 V to 3 V
0 V to 3 V
UCD3138
UCD3138PFC-026
Brand: Texas Instruments
Output Current: 920 mA
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UCD3138PFCEVM-026 Evaluation Module

Texas Instruments UCD3138PFCEVM-026 Evaluation Module (EVM) is a digitally controlled single phase PFC pre-regulator based on the UCD3138 programmable digital power controller. It accepts universal AC line input from 90VAC to 264VAC, 47Hz to 63Hz. The nominal output voltage is 390VDC. Output full load power is 360W, with an extremely high power factor over 0.999 and low THD below 5% for most operating conditions. The protection features of the evaluation module include brown-out, output over-voltage, and power-on surge current limit. It can be reconfigured into a dual-phase interleaved PFC or bridgeless PFC topologies with hardware and firmware updates. The evaluation module can be also reprogrammed with custom firmware, allowing users to add functions suited to their needs. It is supplied with a UCD3138CC64EVM-030 Control Card. This card is pre-programmed with single-phase PFC firmware developed by TI. The evaluation module also includes a USB-TO-GPIO Interface Adapter to download firmware and program the UCD3138 controller in the EVM.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$395.57 $395.57