TLS202B1MBV50BOARDTOBO1

Infineon Technologies
726-TLS202B1MBV50BRD
TLS202B1MBV50BOARDTOBO1

Mfr.:

Description:
Power Management IC Development Tools

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$59.74 $59.74

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Management IC Development Tools
RoHS: N
Demonstration Boards
Linear Voltage Regulator
2.7 V to 18 V
3.3 V
TLS202B1MBV50
Brand: Infineon Technologies
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Output Current: 150 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Subcategory: Development Tools
Part # Aliases: TLS202B1MB V50 BOARD SP001883564
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
TARIC:
8473302000
ECCN:
EAR99

TLS202B1MBV50 Demo Board

Infineon Technologies TLS202B1MBV50 Demo Board is equipped by default with the TLS202B1MBV50 IC and all the necessary components. The TLS202B1MBV50 is the ideal IC for supplying regulated voltage for general ECUs, safety, and infotainment applications. The TLS202B1MBV50 demo board operates at an ambient temperature of 25°C and a functional input voltage range of 2.7V to 18V. This demo board offers a nominal output voltage that depends on the voltage variant of the TLS202B1MBV50 regulator.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More