KIT600WLLCDICTRLTOBO1

Infineon Technologies
726-KIT600WLLCDICTRL
KIT600WLLCDICTRLTOBO1

Mfr.:

Description:
Power Management IC Development Tools This adapter kit is intended for use when replacing an analog control card with its digital alternative. The kit offers as a replacement option Infineon's XMC4200 microcontroller ARM Cortex.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Quantities greater than 4 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$75.54 $75.54

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Kits
Gate Driver
350 V to 410 V
12 V
IFX91041EJV33
Brand: Infineon Technologies
Dimensions: 50 mm x 35 mm x 18 mm
Output Current: 50 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: KIT_600W_LLC_DI_CTRL SP001701838
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
TARIC:
8473302000
ECCN:
EAR99

KIT_600W_LLC_DI_CTRL Adapter Kit

Infineon KIT_600W_LLC_DI_CTRL Adapter Kit is designed as a replacement for an analog control card with its digital alternative. The KIT_600W_LLC_DI_CTRL Kit features optimal use of CoolMOS™ and OptiMOS™ BIC devices. The Adapter Kit is ideal for SMPS, server, and industrial applications. The Adapter Kit can be used with 726-EVAL600W12VLLCCF, 726-EVAL600W12VLLCP7, and 726-EVAL600W12VLLCC7 evaluation boards.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More