P0109

Terasic Technologies
993-P0109
P0109

Mfr.:

Description:
Programmable Logic IC Development Tools TR4-530 (4SGX530) STRATIX FPGA DEV KIT

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$7,042.32 $7,042.32

Product Attribute Attribute Value Select Attribute
Terasic
Product Category: Programmable Logic IC Development Tools
RoHS:  
Development Kits
FPGA
Stratix IV GX
Brand: Terasic Technologies
Description/Function: TR4 FPGA development kit
Dimensions: 182.88 mm x 210.82 mm
For Use With: Stratix IV GX
Interface Type: HSMC
Operating Supply Voltage: 3.3 V, 12 V
Product Type: Programmable Logic IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: TR4-530 FPGA DEVELOPMENT KITS
Unit Weight: 2.469 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8473309000
USHTS:
8471500150
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

TR4 FPGA Development Kits

Terasic TR4 FPGA Development Kits provide the ideal hardware platform for system designs that demand high-performance, serial connectivity, and advanced memory interfacing. These boards and kits are based on the Altera Stratix® IV GX EP4SGX230 and EP4SGX530 FPGAs. Developed specifically to address the rapidly evolving requirements in many end markets for greater bandwidth, improved jitter performance, and lower power consumption, the TR4, and DE4 are powered by the Stratix IV GX devices and supported by industry-standard peripherals, connectors, and interfaces that offer a rich set of features suitable for a wide range of compute-intensive applications.