P0633

Terasic Technologies
993-P0633
P0633

Mfr.:

Description:
Programmable Logic IC Development Tools T-Core Kit

In Stock: 291

Stock:
291 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$144.23 $144.23

Product Attribute Attribute Value Select Attribute
Terasic
Product Category: Programmable Logic IC Development Tools
Starter Kits
FPGA
MAX 10, RISC-V
Brand: Terasic Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Interface Type: JTAG
Operating Supply Voltage: 5 V
Product Type: Programmable Logic IC Development Tools
Series: FPGA Board
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 236.520 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99

T-Core FPGA MAX 10 Development Board

Terasic T-Core FPGA MAX 10 Development Board offers a robust hardware design platform built around the Intel® MAX 10 FPGA. The board is designed to provide a cost-effective, single-chip solution in control plane and data path applications and programmable logic for flexibility. With the MAX 10 FPGA, users can get lower power consumption/cost and higher performance than the previous generation. Terasic T-Core FPGA MAX 10 Development Board includes hardware such as onboard USB-Blaster™ II, QSPI flash, analog-to-digital converter (ADC) header, RGB LEDs, and a 2x6 TMD expansion header. By leveraging all of these capabilities, the T-Core is an ideal solution for showcasing, evaluating, and prototyping the potential of the Intel MAX 10 FPGA. The series also supports RISC-V CPU with an onboard JTAG debug and is an ideal platform for learning RISC-V CPU design and embedded system design.