EV1HMC558ALC3B

Analog Devices
584-EV1HMC558ALC3B
EV1HMC558ALC3B

Mfr.:

Description:
RF Development Tools Evaluation PCB

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$361.35 $361.35

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Development Tools
RoHS: N
Evaluation Boards
RF Mixer
HMC558A
5.5 GHz to 14 GHz
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
For Use With: HMC558A
Interface Type: RF, LO
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product Type: RF Development Tools
Series: HMC558
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 395.245 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

EV1HMC558ALC3B Evaluation Board

Analog Devices Inc. EV1HMC558ALC3B Evaluation Board demonstrates the functionality of the HMC558A GaAs MMIC Fundamental Mixers operating from 5.5GHz to 14GHz. Developed using RF circuit design techniques, the board provides a sufficient number of via holes to connect the top and bottom ground planes. Signal lines with 50Ω impedance connect the package ground leads and exposed pad directly to the ground plane. The fully assembled Analog Devices EV1HMC558ALC3B Evaluation Board features the HMC558ALC3B, 2.92mm SRI connectors, and a Johnson SMA connector.