EV59Y78A

Microchip Technology
579-EV59Y78A
EV59Y78A

Mfr.:

Description:
WiFi Development Tools - 802.11 WILCS02 M.2 Wi-Fi Module Card

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$34.68 $34.68

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: WiFi Development Tools - 802.11
RoHS:  
Evaluation Modules
WILCS02UE
3.3 V
Antenna Connector Type: U. FL
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 30 mm x 22 mm x 2.1 mm
For Use With: WIxCS02 M.2 Wi-Fi Module Card
Interface Type: SPI
Product Type: WiFi Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473305100
ECCN:
5A992.C

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

WILCS02 M.2 Wi-Fi® Module Card

Microchip Technology WILCS02 M.2 Wi-Fi® Module Card is a M.2 interface board that supports the IEEE 802.11b/g/n standard. This card demonstrates the functionalities and features of Microchip's low-power Wi-Fi WILCS02UE module. The WILCS02 Wi-Fi module card features Packet Traffic Arbitration (PTA), Device Firmware Update (DFU), U.FL antenna connector, and configurable strapping pins for host interface selection. This card comes along with the antenna holder (BPC2J5). The WILCS02 Wi-Fi module card is used in industrial automation, remote equipment monitoring, and fitness monitoring applications.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.