AHPD54510A.B

Taoglas
960-AHPD54510A.B
AHPD54510A.B

Mfr.:

Description:
Antenna Development Tools EVALUATION BOARD PCB FOR HP54510

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$48.75 $48.75

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antenna Development Tools
RoHS:  
Evaluation Boards
HP54510A
GPS, GLONASS
Bulk
Brand: Taoglas
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 70.4 mm x 70.4 mm x 22 mm
For Use With: Antenna
Product Type: Antenna Development Tools
Factory Pack Quantity: 20
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994

AHPD54510A & AHPD54510A.B Evaluation Boards

Taoglas AHPD54510A and AHPD54510A.B Evaluation Boards are designed to evaluate the HP54510A dual-free GNSS antenna. The AHPD54510A board comes with integrated TFM.100B and 1x HC125A 71mm x 71mm x 1.59mm PCB, whereas the AHPD54510A.B evaluation board includes integrated TFM.115A and 1x HC125A 71mm x 71mmx 1.59mm. These boards show the optimum active electronics design for passive GNSS L1/L5/L-band antenna for integrated TFM modules and hybrid couplers. Typical applications include autonomous driving, precision agriculture, telematics and container/asset tracking, timing accuracy synchronization, and precision positioning for robotics.