EB_NN03-320-M-GNSS

Ignion
128-EB_NN03-320MGNSS
EB_NN03-320-M-GNSS

Mfr.:

Description:
Antenna Development Tools DUO mXTENDTM GNSS middle

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$76.09 $76.09

Product Attribute Attribute Value Select Attribute
Ignion
Product Category: Antenna Development Tools
RoHS:  
Evaluation Boards
1561 MHz, 1575 MHz, 1598 MHz to 1606 MHz
NN03-320
GNSS
Brand: Ignion
Dimensions: 80 mm x 40 mm
For Use With: Chip Antenna
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Antenna Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 110 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8529104040
ECCN:
EAR99

mXTEND™ Evaluation Boards

Ignion mXTEND™ Evaluation Boards are used to evaluate Ignion mXTEND Chip Antenna Boosters, specifically designed to provide multi-band performance in wireless devices. The chip antenna boosters include the ALL mXTEND™, BAR mXTEND™, CUBE mXTEND™, RUN mXTEND™, and TRIO mXTEND™ series. The evaluation boards for these series are built on an FR4 substrate with a thickness of 1mm. Ignion mXTEND Evaluation Boards have a tolerance of ±0.2mm.