720-KDVSL2619-02

Synaptics
68-720-KDVSL2619-02
720-KDVSL2619-02

Mfr.:

Description:
Multiprotocol Development Tools Astra Machina SL2619, Commercial-grade, 32G eMMC, 2GB DRAM, 43711 WiFi6E, 1x1

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
90
Expected 15/05/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$250.04 $250.04

Product Attribute Attribute Value Select Attribute
Synaptics
Product Category: Multiprotocol Development Tools
Development Kits
SL2619
Bluetooth
WiFi
Brand: Synaptics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Multiprotocol Development Tools
Series: SL Family
Subcategory: Development Tools
Tradename: Astra Machina
Type: SoC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Astra™ Machina SL2600 Development Kit

Synaptics Astra™ Machina SL2600 Development Kit is designed for easy and rapid prototyping of multimodal AI-native IoT applications. This development kit supports a core compute module, an I/O base board, daughter cards for integrated Wi-Fi®/Bluetooth® connectivity, debug, and programmable I/O. The Astra™ Machina SL2600 development kit supports the Synaptics SL2619 SoC family, which delivers unmatched price-performance for IoT applications. This SoC is enabled through a unified, open-source software stack built on Yocto Linux®. This development kit supports the Synaptics Torq™ Edge AI platform that features the T1 NPU and the Coral™ NPU Machine Learning (ML) core from Google. The daughter card interface options include MIPI® DSISM, MIPI® CSI-2®, 40-pin JTAG header, and 4-pin PoE+.

FEATURED PRODUCTS
SYNAPTICS