ANT-B10-00C

u-blox
377-ANT-B10-00C
ANT-B10-00C

Mfr.:

Description:
Antenna Development Tools nRF52833, 3-D ant. board, ant. pin, u-connectLocate

Product Attribute Attribute Value Select Attribute
u-blox
Product Category: Antenna Development Tools
RoHS:  
Antenna Kits
2.402 GHz to 2.48 GHz
NINA-B411
Tray
Brand: u-blox
Dimensions: 126 mm x 126 mm
For Use With: Bluetooth Angle of Arrival
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Antenna Development Tools
Series: XPLR-AOA
Factory Pack Quantity: 12
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Sweden
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ANT-B10 BLUETOOTH® Low Energy 5.1 Antenna Boards

u-blox ANT-B10 BLUETOOTH® Low Energy 5.1 Antenna Boards are self-contained boards for direction finding and indoor positioning. The ANT-B10 provides eight patch-antenna elements in an arrangement for optimal performance in the presence of multipath effects. The antenna boards measure the angle of an incoming BBLUETOOTH Low Energy (LE) radio signal with high accuracy. Combining two or more ANT-B10 boards and positioning engine software allows the precise position of a BLUETOOTH LE device in an indoor environment.

In Stock: 328

Stock:
328 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$74.76 $74.76
$67.29 $807.48
$60.56 $3,633.60