DA14695MOD-00DEVKT-P

Renesas / Dialog
724-14695MOD00DEVKTP
DA14695MOD-00DEVKT-P

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 Bluetooth Low Energy Development Kit Pro for DA14695 modele: Includes motherboard, daughterboard and cables; Primary usage is SW application development and power measurements

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$219.29 $219.29

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Bluetooth Development Tools - 802.15.1
RoHS:  
Development Kits
DA14695
Brand: Renesas / Dialog
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Packaging: Bulk
Product Type: Bluetooth Development Tools
Series: DA14695
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SmartBond
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150
ECCN:
5A992.C

DA14695MOD-00DEVKT-P SmartBond™ Dev Kit Pro

Renesas / Dialog DA14695MOD-00DEVKT-P SmartBond™ Dev Kit Pro evaluates the SmartBond DA14695 system on chip (SoC). The Renesas / Dialog DA14695MOD-00DEVKT-P kit unleashes the module's power, boasting a JEITA-compliant USB Charger for rechargeable end products. The kit features a hardware-loaded development board and an onboard debugger. It is supported by a comprehensive Software Development Kit (SDK) and comes complete with a development toolchain, source code examples, and detailed documentation.