NRF6939

Nordic Semiconductor
949-NRF6939
NRF6939

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 NRF Smart Remote 3 for NRF52 series

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$312.50 $312.50

Product Attribute Attribute Value Select Attribute
Nordic Semiconductor
Product Category: Bluetooth Development Tools - 802.15.1
RoHS:  
Reference Design Kits
nRF52DK
2.4 GHz
1.8 V to 3.6 V
Bluetooth
Antenna Connector Type: Chip
Brand: Nordic Semiconductor
Description/Function: nRFready smart remote 3 for nRF52 series
For Use With: nRF52832, nRF52DK
Interface Type: 2-Wire, SPI, UART
Product Type: Bluetooth Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 567 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709995
CAHTS:
8542390000
USHTS:
8526925000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A992

nRFready Smart Remote 3

Nordic Semiconductor nRFready Smart Remote 3 for the nRF52 Series is a complete BLUETOOTH® Low Energy-enabled remote control reference design for media centers such as smart TVs, set-top boxes (STBs), and a wide range of media provision products. This reference design offers voice input features and performance with ultra-low power consumption. Nordic Smart Remote 3 for the nRF52 Series builds onto the features already available for the Smart Remote 3 for the nRF51 Series. The Smart Remote 3 for the nRF52 provides features such as free-space gesture support, a multi-touch trackpad, and a button matrix, but with superior voice input capabilities.