DKBT111

Silicon Labs
603-DKBT111
DKBT111

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 BT111 Evaluation Board

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: Bluetooth Development Tools - 802.15.1
RoHS:  
Development Kits
BT111
2.4 GHz
2.3 V to 5.7 V
Bluetooth
Antenna Connector Type: Integrated
Brand: Silicon Labs
Dimensions: 13.05 mm x 9.3 mm x 2.3 mm
For Use With: BT111
Interface Type: SPI
Product Type: Bluetooth Development Tools
Series: BT111
Factory Pack Quantity: 1
Subcategory: Development Tools
Version: Version 4.0
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8517620090
KRHTS:
8542311000
TARIC:
8517620000
MXHTS:
8542310302
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Finland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BT111 Development Kit

Silicon Labs BT111 Development Kit is targeted for engineers evaluating BT111 BLUETOOTH® Smart Ready HCI modules and developing or prototyping Bluetooth Smart Ready systems utilizing BT111 modules. When using the Silicon Labs DKBT111, it is essential to first break the adapter off from the development kit. This assures proper operation of the chip antenna.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$182.03 $182.03
$164.81 $1,648.10
$161.21 $4,030.25
$161.19 $8,059.50
100 Quote